Apache Picton Black Comfortable, Soft Unisex Bodywarmer, XL
- RS Stock No.:
- 281-6882
- Mfr. Part No.:
- Picton XL
- Brand:
- Apache
Subtotal (1 unit)*
$95.18
(exc. GST)
$104.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.18 |
*price indicative
- RS Stock No.:
- 281-6882
- Mfr. Part No.:
- Picton XL
- Brand:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Gilet | |
| Series | Picton | |
| Number of Pockets | 3 | |
| Closure Type | Zipper | |
| Resistance Features | Comfortable, Soft | |
| Colour | Black | |
| Standards/Approvals | ProWash - EN ISO 15797, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Gilet | ||
Series Picton | ||
Number of Pockets 3 | ||
Closure Type Zipper | ||
Resistance Features Comfortable, Soft | ||
Colour Black | ||
Standards/Approvals ProWash - EN ISO 15797, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache PICTON is the best gilet, featuring a nylon ripstop main fabric, with stretch side panels, to ensure maximum comfort and movement throughout wear. At the top of the main zip you have a cover to ensure the zip does not rub when zipped up fully. The gilet has a drawstring cord hem to ensure it fits perfectly to each wearer.
Zipped pocket to the left chest
The individual baffles are filled with recycled polyester
Related links
- Apache Picton Black Soft M
- Apache Picton Black Soft L
- Apache Picton Black Soft 2XL
- Delta Plus FIDJI3 Black Comfortable XL
- Delta Plus FIDJI3 Yellow Green Comfortable Unisex Bodywarmer, XL
- Delta Plus FIDJI3 Navy Comfortable Unisex Bodywarmer, XL
- Delta Plus FIDJI3 Black Soft XL
- Delta Plus FIDJI3 Black Comfortable L
