Delta Plus FIDJI3 Navy, Black Soft, Comfortable Unisex Bodywarmer, L
- RS Stock No.:
- 277-9048
- Mfr. Part No.:
- FIDJ3MNGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$88.66
(exc. GST)
$97.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.66 |
*price indicative
- RS Stock No.:
- 277-9048
- Mfr. Part No.:
- FIDJ3MNGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 4 | |
| Lining Material | Fleece 100% Polyester, 100% Polyester Fibre Filling | |
| Series | FIDJI3 | |
| Outer Material | Canvas Oxford 100% Polyester with Polyvinyl Chloride Coated, Canvas 100% Polyester with Polyvinyl Chloride Coated | |
| Closure Type | Zipper | |
| Resistance Features | Soft, Comfortable | |
| Colour | Navy, Black | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | CE Approved | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 4 | ||
Lining Material Fleece 100% Polyester, 100% Polyester Fibre Filling | ||
Series FIDJI3 | ||
Outer Material Canvas Oxford 100% Polyester with Polyvinyl Chloride Coated, Canvas 100% Polyester with Polyvinyl Chloride Coated | ||
Closure Type Zipper | ||
Resistance Features Soft, Comfortable | ||
Colour Navy, Black | ||
Sleeve Type Sleeveless | ||
Standards/Approvals CE Approved | ||
- COO (Country of Origin):
- CN
The Delta Plus Body warmer features a zip fastening under a storm flap, ensuring a secure closure that keeps you well insulated. With a total of four pockets, including one zipped inner pocket, it offers ample storage space for your essentials. This sleev
Protects against cold
Upper neck polar lining
Side opening for comfort
Access to marking by inside zip
- RS Stock No. 2779061
- Mfr. Part No. FIDJ3NRGT
Each
$84.44
- RS Stock No. 2779055
- Mfr. Part No. FIDJ3NOGT
Each
$80.03
- RS Stock No. 2779047
- Mfr. Part No. FIDJ3MN3X
Each
$84.24
- RS Stock No. 2779052
- Mfr. Part No. FIDJ3MNXG
Each
$88.66
Related links
- Delta Plus FIDJI3 Navy Comfortable Unisex Bodywarmer, XL
- Delta Plus FIDJI3 Yellow Green Comfortable Unisex Bodywarmer, L
- Delta Plus FIDJI3 Black Soft S
- Delta Plus FIDJI3 Black Soft 3XL
- Delta Plus FIDJI3 Yellow Green Comfortable Unisex Bodywarmer, 3XL
- Delta Plus FIDJI3 Black Soft XL
- Delta Plus FIDJI3 Black Soft 2XL
- Delta Plus FIDJI3 Yellow Green Comfortable Unisex Bodywarmer, M












