Delta Plus FIDJI3 Black Soft, Comfortable Unisex Bodywarmer, S
- RS Stock No.:
- 277-9062
- Mfr. Part No.:
- FIDJ3NRPT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$84.24
(exc. GST)
$92.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.24 |
*price indicative
- RS Stock No.:
- 277-9062
- Mfr. Part No.:
- FIDJ3NRPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 4 | |
| Outer Material | Canvas Oxford 100% Polyester with Polyvinyl Chloride Coated, Canvas 100% Polyester with Polyvinyl Chloride Coated | |
| Lining Material | Fleece 100% Polyester | |
| Series | FIDJI3 | |
| Closure Type | Zipper | |
| Resistance Features | Soft, Comfortable | |
| Colour | Black | |
| Standards/Approvals | CE Approved | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 4 | ||
Outer Material Canvas Oxford 100% Polyester with Polyvinyl Chloride Coated, Canvas 100% Polyester with Polyvinyl Chloride Coated | ||
Lining Material Fleece 100% Polyester | ||
Series FIDJI3 | ||
Closure Type Zipper | ||
Resistance Features Soft, Comfortable | ||
Colour Black | ||
Standards/Approvals CE Approved | ||
Sleeve Type Sleeveless | ||
- COO (Country of Origin):
- CN
The Delta Plus Body warmer features a zip fastening under a storm flap, ensuring a secure closure that keeps you well insulated. With a total of four pockets, including one zipped inner pocket, it offers ample storage space for your essentials. This sleev
Protects against cold
Upper neck polar lining
Side opening for comfort
Access to marking by inside zip
Related links
- Delta Plus FIDJI3 Black Soft S
- Delta Plus FIDJI3 Black Soft 3XL
- Delta Plus FIDJI3 Black Soft XL
- Delta Plus FIDJI3 Black Soft 2XL
- Delta Plus FIDJI3 Yellow Green Comfortable Unisex Bodywarmer, 3XL
- Delta Plus FIDJI3 Navy Comfortable Unisex Bodywarmer, L
- Delta Plus FIDJI3 Navy Comfortable Unisex Bodywarmer, XL
- Delta Plus FIDJI3 Yellow Green Comfortable Unisex Bodywarmer, L
