Coverguard 5TAT040 White Waterproof Unisex Bodywarmer, XL
- RS Stock No.:
- 281-6725
- Mfr. Part No.:
- 5TAT0404XL
- Brand:
- Coverguard
Subtotal (1 unit)*
$64.84
(exc. GST)
$71.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.84 |
*price indicative
- RS Stock No.:
- 281-6725
- Mfr. Part No.:
- 5TAT0404XL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | XL | |
| Product Type | Bodywarmer | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Series | 5TAT040 | |
| Lining Material | Polyester | |
| Number of Pockets | 4 | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof | |
| Colour | White | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size XL | ||
Product Type Bodywarmer | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Series 5TAT040 | ||
Lining Material Polyester | ||
Number of Pockets 4 | ||
Closure Type Zipper | ||
Resistance Features Waterproof | ||
Colour White | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard TATAKI Bodywarmer is provided with High collar, Central zip, Elasticated bias armholes and bottom.
Waterproof
Mechanical Stretch
4 pockets provided
- RS Stock No. 2816722
- Mfr. Part No. 5TAT0400XL
Each
$64.84
- RS Stock No. 2816724
- Mfr. Part No. 5TAT0403XL
Each
$64.84
- RS Stock No. 2816723
- Mfr. Part No. 5TAT0402XL
Each
$64.84
- RS Stock No. 2816721
- Mfr. Part No. 5TAT04000S
Each
$64.84
Related links
- Coverguard 5TAT040 White Waterproof Unisex Bodywarmer, XL
- Coverguard 5TAT040 White Waterproof Unisex Bodywarmer, S
- Coverguard 5TAT040 White Waterproof Unisex Bodywarmer, 2XL
- Coverguard 5TAT040 White Waterproof Unisex Bodywarmer, 3XL
- Coverguard 5TAT040 White Waterproof Unisex Bodywarmer, L
- Coverguard 5TAT040 White Waterproof Unisex Bodywarmer, M
- Coverguard TATAKI Black Waterproof Unisex Bodywarmer, XL
- Coverguard 5YOR160 Green Yellow Waterproof Unisex Bodywarmer, 3XL












