Coverguard 5TAT040 White Waterproof Unisex Bodywarmer, M

Subtotal (1 unit)*

$62.01

(exc. GST)

$68.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.01

*price indicative

RS Stock No.:
281-6720
Mfr. Part No.:
5TAT04000M
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Bodywarmer

Size

M

Gender

Unisex

Sub Type

Bodywarmer

Lining Material

Polyester

Number of Pockets

4

Series

5TAT040

Closure Type

Zipper

Resistance Features

Waterproof

Colour

White

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard TATAKI Bodywarmer is provided with High collar, Central zip, Elasticated bias armholes and bottom.

Waterproof

Mechanical Stretch

4 pockets provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy