Regatta Professional TRA863 Black Lightweight, Water Repellent, Windproof Women's Bodywarmer, 20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-6116
Mfr. Part No.:
TRA863 80020L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

20

Product Type

Bodywarmer

Gender

Women

Sub Type

Bodywarmer

Series

TRA863

Number of Pockets

3

Outer Material

Recycled Polyester

Closure Type

Zipper

Resistance Features

Lightweight, Water Repellent, Windproof

Colour

Black

Standards/Approvals

No

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional softshell body warmer has inner zip guard, 2 zipped lower and 1 zipped chest pocket. Product has no external logo branding and made using recycled materials.

100 percent Recycled polyester fabric

Durable water repellent finish

Wind resistant

Super soft handle

Quick drying

Lightweight and easy to wear

Each
$73.79
Each
$73.79
Each
$73.79
Each
$73.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy