Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-7358
- Mfr. Part No.:
- 7000050120
- Brand:
- 3M
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
| Brand | 3M | |
| Width | 25mm | |
| Product Type | PTFE Tape | |
| Thickness | 90μm | |
| Length | 33m | |
| Colour | Brown | |
| Minimum Operating Temperature | -54°C | |
| Model Number | 5490 | |
| Maximum Operating Temperature | 260°C | |
| Adhesive Material | Silicone | |
| Standards/Approvals | No | |
| Tensile Strength | 304N/100 mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type PTFE Tape | ||
Thickness 90μm | ||
Length 33m | ||
Colour Brown | ||
Minimum Operating Temperature -54°C | ||
Model Number 5490 | ||
Maximum Operating Temperature 260°C | ||
Adhesive Material Silicone | ||
Standards/Approvals No | ||
Tensile Strength 304N/100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M PTFE Tape, 33m Length, 25mm Width - 7000050120
This PTFE tape is a thread-sealing material designed for demanding industrial environments where thermal and chemical resilience are required. It provides a thin, conformable barrier for pipe and fitting joints, using a silicone-based adhesive on a brown polytetrafluoroethylene backing to assist reliable sealing across a wide temperature span.
Features and Benefits:
• Operates across -54°C to 260°C for extreme-temperature environments
• Tensile strength 304 N/100mm to resist mechanical stress
• Thickness 0.09mm for tight, low-profile sealing performance
• Silicone adhesive ensures adhesion to varied thread surfaces
• Width 25mm for standard pipe and fitting coverage
• Length 33 m supply reduces rethreading interruptions
• Tensile strength 304 N/100mm to resist mechanical stress
• Thickness 0.09mm for tight, low-profile sealing performance
• Silicone adhesive ensures adhesion to varied thread surfaces
• Width 25mm for standard pipe and fitting coverage
• Length 33 m supply reduces rethreading interruptions
Applications
• Suitable for sealing hydraulic and pneumatic fittings under heat
• Ideal for use in automation plant pipework maintenance
• Used for electrical conduit joints requiring thin tape
• Can be used for mechanical service lines in manufacturing
• Used with instrumentation connections needing stable Seals
• Ideal for use in automation plant pipework maintenance
• Used for electrical conduit joints requiring thin tape
• Can be used for mechanical service lines in manufacturing
• Used with instrumentation connections needing stable Seals
How does the tape cope with repeated thermal cycling?
Its PTFE backing maintains chemical inertness and dimensional stability, while the silicone adhesive remains tacky within the stated temperature range, minimising seal degradation under cyclical heating and cooling.
Is the material appropriate for chemical exposure in process lines?
The fluoropolymer substrate offers broad chemical resistance, reducing the risk of attack by most common industrial fluids encountered in automation and mechanical systems.
How should the tape be stored to preserve performance?
Keep it in a cool, dry location away from direct sunlight and solvent vapours to maintain adhesive properties and prevent contamination of the PTFE surface.
Can the tape be applied to irregular or damaged threads?
Its thinness and conformability allow it to fill minor thread imperfections and create a continuous sealing layer on uneven surfaces.
Related links
- 3M Scotch 5490 Brown PTFE Tape, 33 m x 25mm x 0.09 mm
- 3M Scotch 5490 Brown PTFE Tape, 33 m x 50mm x 0.09 mm
- 3M 5490 Brown PTFE Tape, 32.9 m x 25.4mm x 0.09 mm
- 3M Scotch 5453 Brown PTFE Tape, 33 m x 25mm x 0.21 mm
- 3M 5490 Brown PTFE Tape, 32.9m x 12.7mm x 0.09mm
- 3M 60 Black PTFE Tape, 33 m x 25mm x 0.1 mm
- RS PRO Grey PTFE Tape, 33 m x 25mm x 0.08 mm
- 3M Scotch 5453 Brown PTFE Tape, 33 m x 19.1mm x 0.21 mm