Finder 84 Series DIN Rail Digital Timer, 2-Contact, 110 → 240 V dc 12V ac, 24 V ac, 0.1 s → 9999 h,
- RS Stock No.:
- 123-2800
- Distrelec Article No.:
- 301-19-881
- Mfr. Part No.:
- 84.02.0.024.0000
- Brand:
- Finder
Subtotal (1 unit)*
$259.18
(exc. GST)
$285.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 28 unit(s) shipping from 16 November 2026
- Plus 35 unit(s) shipping from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | $259.18 |
*price indicative
- RS Stock No.:
- 123-2800
- Distrelec Article No.:
- 301-19-881
- Mfr. Part No.:
- 84.02.0.024.0000
- Brand:
- Finder
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Digital Timer | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 0.1 s → 9999 h | |
| Number of Contacts | 2 | |
| Switching Voltage | 400V ac | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPDT | |
| IP Rating | IP20 | |
| Supply DC Voltage | 110 → 240 V dc | |
| Contact Current | 30A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 12V ac, 24V ac | |
| Mode | Multifunction | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61000-4-5, EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-3, EN 61000-4-6 | |
| Length | 35mm | |
| Height | 88.8mm | |
| Width | 60.8mm | |
| Series | 84 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Digital Timer | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 0.1 s → 9999 h | ||
Number of Contacts 2 | ||
Switching Voltage 400V ac | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPDT | ||
IP Rating IP20 | ||
Supply DC Voltage 110 → 240 V dc | ||
Contact Current 30A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 12V ac, 24V ac | ||
Mode Multifunction | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Standards/Approvals EN 61000-4-5, EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-3, EN 61000-4-6 | ||
Length 35mm | ||
Height 88.8mm | ||
Width 60.8mm | ||
Series 84 | ||
- COO (Country of Origin):
- IT
Finder Series 84 Timer Relay, 12 to 24V AC/DC Supply Voltage, DPDT Contact Configuration - 84.02.0.024.0000
Features & Benefits
Applications
What is the installation process for this timer relay?
Can it be controlled remotely?
How does it handle high current applications?
What if I'm switching between AC and DC supplies?
Is there a need for special tools during installation?
Related links
- Finder 84 Series DIN Rail Timer Relay 110 to 240 V dc 110V ac 0.1 s to 9999 h,
- Eaton Eaton Distribution parts Series DIN Rail Digital Timer 230 V ac 230V ac, 2-Function
- Eaton Eaton Distribution parts Series DIN Rail Digital Timer 230 V ac 230V ac 1 NO Switch
- Omron H5CX Series Panel 1-Contact 24 V ac 0.001 s to 9999 h,
- Omron H5CX Series Panel Timer Relay 24 V dc 12V ac 0.001 s to 9999 h SPDT
- Finder 80 Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.1 to 20 min 0.1 to
- Finder 80 Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.1 to 24 h 0.1 to
- RS PRO 1LL009_02 Series DIN Rail Timer Relay 24 V dc 12V ac 0.1 s to 100 h,
