Portwest S776 Yellow Flame Retardant Unisex Bodywarmer, 2XL

Subtotal (1 unit)*

$161.90

(exc. GST)

$178.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.90

*price indicative

RS Stock No.:
281-6602
Mfr. Part No.:
S776YERXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Bodywarmer

Gender

Unisex

Number of Pockets

4

Series

S776

Outer Material

Breathable Polyurethane Coated, Bizflame Rain HV: 98% Polyester, 2% Carbon Fibre

Resistance Features

Flame Retardant

Colour

Yellow

Standards/Approvals

EN ISO 20471, EN ISO 14116 Flame Resistant, EN343 Waterproof and Breathable, EN1149 Anti-Static

RoHS Status: Exempt

The Portwest high visibility body warmer is flame and chemical resistant, anti-static, and features a concealed mobile phone pocket under the storm flap, with a quilted flame-resistant lining for maximum comfort.

Padded collar for added comfort

Internal chest pocket

Lower front pockets with hook and loop closure

Storm flap front to protect against the elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy