Portwest S469 Yellow Unisex Gilet, L
- RS Stock No.:
- 271-8629
- Mfr. Part No.:
- S469YERL
- Brand:
- Portwest
Subtotal (1 unit)*
$69.36
(exc. GST)
$76.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $69.36 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$134.54
(exc. GST)
$147.99
(inc. GST)
- RS Stock No.:
- 271-8629
- Mfr. Part No.:
- S469YERL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Lining Material | 35% Cotton, 65% Polyester | |
| Number of Pockets | 4 | |
| Series | S469 | |
| Colour | Yellow | |
| Standards/Approvals | CE | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Lining Material 35% Cotton, 65% Polyester | ||
Number of Pockets 4 | ||
Series S469 | ||
Colour Yellow | ||
Standards/Approvals CE | ||
Sleeve Type Short | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
- RS Stock No. 0775092
- Mfr. Part No. 74086_590-L
Each
$211.14
- RS Stock No. 0775081
- Mfr. Part No. 74086_220-L
Each
$211.14
- RS Stock No. 1934414
- Mfr. Part No. 17OGNA**1713TL
Each
$134.07
- RS Stock No. 0775089
- Mfr. Part No. 74086_590-4XL
Each
$211.14
Related links
- Portwest S469 Yellow Unisex Bodywarmer, 3XL
- Portwest S469 Yellow Unisex Hi Vis Jacket, 2XL
- Sioen Navy L
- Fristads F58 Yellow Water Repellent Dirt Repellent Unisex Waistcoat, L
- Parade OGNA Grey Water Repellent Unisex Waistcoat, L
- PULSAR Orange Unisex Waistcoat, L
- Parade OGNA Purple Water Repellent Unisex Waistcoat, L
- Delta Plus STOCKTON3 Black Windproof Unisex Work Waistcoat, L












