Portwest Navy Cold Resistant Unisex Bodywarmer, XL
- RS Stock No.:
- 268-2028
- Mfr. Part No.:
- S412NARXL
- Brand:
- Portwest
Subtotal (1 unit)*
$46.66
(exc. GST)
$51.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.66 |
*price indicative
- RS Stock No.:
- 268-2028
- Mfr. Part No.:
- S412NARXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Bodywarmer | |
| Size | XL | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Lining Material | Nylon | |
| Outer Material | Cotton, Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Bodywarmer | ||
Size XL | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Lining Material Nylon | ||
Outer Material Cotton, Polyester | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Navy | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Glasgow Body warmer is a cleverly styled warmer ideal for cool days when a jacket is not needed but it is still not quite warm enough for just a t-shirt. Its quality fabrics and construction techniques are used guaranteeing comfort and safety.
Kangaroo pocket for ample storage
Elasticated hem for a secure and comfortable fit
Related links
- Portwest Navy Cold Resistant Unisex Bodywarmer, M
- Portwest Navy Cold Resistant Unisex Bodywarmer, 3XL
- Portwest Navy Cold Resistant Unisex Bodywarmer, 2XL
- Portwest Navy Cold Resistant Unisex Bodywarmer, L
- Portwest Navy Cold Resistant Unisex Bodywarmer, S
- Regatta Professional TRA915 Navy Wind Resistant XL
- Regatta Professional TRA905 Dark Navy XL
- Portwest Orange Chemical Resistant Unisex Bodywarmer, XL
