PULSAR Orange Unisex Gilet, L
- RS Stock No.:
- 270-8987
- Mfr. Part No.:
- PR498-L
- Brand:
- PULSAR
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$127.10
(exc. GST)
$139.81
(inc. GST)
- RS Stock No.:
- 270-8987
- Mfr. Part No.:
- PR498-L
- Brand:
- PULSAR
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | L | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Lining Material | Polyester | |
| Colour | Orange | |
| Standards/Approvals | EN ISO 20471 | |
| Sleeve Type | Detachable | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size L | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Lining Material Polyester | ||
Colour Orange | ||
Standards/Approvals EN ISO 20471 | ||
Sleeve Type Detachable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0266968
- Mfr. Part No. TRF695 00M 70
Each
$37.94
- RS Stock No. 0647815
- Mfr. Part No. SHV-10283
Each
$101.56
- RS Stock No. 0259976
- Mfr. Part No. 12674
Each
$432.29
- RS Stock No. 2779396
- Mfr. Part No. SIER2MOGT
Each
$53.84
Related links
- PULSAR Orange Hi Vis Bodywarmer 300D Breathable Polyurethane Coated Polyester, L
- PULSAR Pulsar Orange Unisex Hi Vis Jacket, L
- PULSAR Orange Waistcoat 20% Cotton L
- PULSAR EVO253 Orange Unisex Bomber Jacket, L
- Parade OGNA Grey Water Repellent Unisex Waistcoat, L
- Sioen Navy L
- Portwest S469 Yellow Unisex Waistcoat, L
- Parade OGNA Purple Water Repellent Unisex Waistcoat, L













