ABB Rotary Handle, 59 mm, OHB Series
- RS Stock No.:
- 235-2257
- Mfr. Part No.:
- 1SCA110123R1001 OHBS2PJE20
- Brand:
- ABB
Subtotal (1 unit)*
$38.30
(exc. GST)
$42.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.30 |
*price indicative
- RS Stock No.:
- 235-2257
- Mfr. Part No.:
- 1SCA110123R1001 OHBS2PJE20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rotary Handle | |
| For Use With | Switch Dissconnector | |
| Length | 59mm | |
| Series | OHB | |
| IP Rating | IP65 | |
| Standards/Approvals | Following EU Directive 2011/65/EU RoHS Status | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rotary Handle | ||
For Use With Switch Dissconnector | ||
Length 59mm | ||
Series OHB | ||
IP Rating IP65 | ||
Standards/Approvals Following EU Directive 2011/65/EU RoHS Status | ||
- COO (Country of Origin):
- LT
ABB OHB Series Rotary Handle, 59mm Length, Handle Knob Type - 1SCA110123R1001 OHBS2PJE20
This rotary handle is designed for use with switch disconnectors, making it an essential component in various electrical applications. It is available with dimensions of 59mm in length and a handle colour of black. The robust construction ensures durability and reliability in demanding environments.
Features & Benefits
• IP65 rating provides excellent protection against dust and water
• Black handle knob offers a professional appearance and grip
• No locks feature simplifies operation and enhances functionality
• Designed specifically for switch disconnectors, ensuring compatibility
• Lightweight design at just 0.055kg facilitates easy installation
• Constructed to comply with EU environmental directives for safety
Applications
• Utilised in industrial automation for managing electrical circuits
• Suitable for use with various types of switch disconnectors
• Ideal for environments requiring reliable and robust handling equipment
• Effective in where a waterproof handle is essential
What type of protection does this rotary handle offer in harsh conditions?
It features an IP65 rating, ensuring it is resistant to both dust and water ingress, making it suitable for outdoor use and environments with high moisture levels.
How does the design of this handle enhance operational efficiency?
The handle's black colour and ergonomic design allow for a comfortable grip, making it easy for users to operate machinery without slipping, even in challenging environments.
Is this handle compatible with existing switch disconnectors I have?
Yes, it is specifically designed to work with switch disconnectors, ensuring seamless integration with your current electrical setups.
What are the implications of having no locks with this rotary handle?
The absence of locks allows for straightforward and immediate operation, eliminating complications during use and making it ideal for rapid disconnections and reconnections in emergencies.