Delta Plus SIERRA2 Navy Cold Resistant Unisex Work Vest, 3XL
- RS Stock No.:
- 215-2430
- Mfr. Part No.:
- SIER2BM3X
- Brand:
- Delta Plus
Subtotal (1 unit)*
$48.74
(exc. GST)
$53.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.74 |
*price indicative
- RS Stock No.:
- 215-2430
- Mfr. Part No.:
- SIER2BM3X
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Vest | |
| Size | 3XL | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Series | SIERRA2 | |
| Outer Material | Polyester, Cotton | |
| Number of Pockets | 9 | |
| Lining Material | Taffeta | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Navy | |
| Standards/Approvals | EN ISO 13688:2013, CE | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Vest | ||
Size 3XL | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Series SIERRA2 | ||
Outer Material Polyester, Cotton | ||
Number of Pockets 9 | ||
Lining Material Taffeta | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Navy | ||
Standards/Approvals EN ISO 13688:2013, CE | ||
Sleeve Type Short | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus multipocket bodywarmer (to match the PANOSTYLE range). Fastening with zip under storm flap. Elasticated on both sides and back. 9 pockets.
65% polyester 35% quilted cotton canvas Wadded polyester Taffeta lining
