Orn 4620 Navy Water Resistant Men's Bodywarmer, M
- RS Stock No.:
- 271-1657
- Mfr. Part No.:
- 4620N-M
- Brand:
- Orn
Subtotal (1 unit)*
$67.62
(exc. GST)
$74.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.62 |
*price indicative
- RS Stock No.:
- 271-1657
- Mfr. Part No.:
- 4620N-M
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | M | |
| Product Type | Bodywarmer | |
| Gender | Men | |
| Sub Type | Gilet | |
| Series | 4620 | |
| Number of Pockets | 2 | |
| Outer Material | 100% Polyester | |
| Closure Type | Zip | |
| Resistance Features | Water Resistant | |
| Colour | Navy | |
| Sleeve Type | Sleeveless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size M | ||
Product Type Bodywarmer | ||
Gender Men | ||
Sub Type Gilet | ||
Series 4620 | ||
Number of Pockets 2 | ||
Outer Material 100% Polyester | ||
Closure Type Zip | ||
Resistance Features Water Resistant | ||
Colour Navy | ||
Sleeve Type Sleeveless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Lapwing Softshell Gilet is water resistant and is made up of high performance technical fabric. It also has two external pockets with zip closure.
•Main YKK zip with life time warranty
•Elasticated hem with side adjusters
•Twin needle stitched seams for durability
Related links
- Orn 4620 Navy Water Resistant Men's Bodywarmer, L
- Orn 4620 Navy Water Resistant Men's Bodywarmer, XL
- Orn 4620 Navy Water Resistant Men's Bodywarmer, 2XL
- Dickies DK0A4YKV Black Water Resistant Men's Bodywarmer, M
- Regatta Professional TRA861 Navy Water Repellent Men's Bodywarmer, M
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, M
- Regatta Professional TRA858 Navy Windproof Lightweight Men's Bodywarmer, M
- Dickies DK0A4YKV Black Water Resistant Men's Bodywarmer, S
