Orn 4620 Navy Water Resistant Men's Bodywarmer, 2XL

Subtotal (1 unit)*

$67.62

(exc. GST)

$74.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.62

*price indicative

RS Stock No.:
271-1655
Mfr. Part No.:
4620N-2XL
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Size

2XL

Product Type

Bodywarmer

Gender

Men

Sub Type

Gilet

Outer Material

Polyester

Number of Pockets

2

Series

4620

Closure Type

Main YKK Zip

Resistance Features

Water Resistant

Colour

Navy

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Lapwing Softshell Gilet is water resistant and is made up of high performance technical fabric. It also has two external pockets with zip closure.

•Main YKK zip with life time warranty

•Elasticated hem with side adjusters

•Twin needle stitched seams for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy