Regatta Professional Blue Wind Resistant Men's Bodywarmer, M
- RS Stock No.:
- 237-2842
- Mfr. Part No.:
- TRA788 038 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$54.89
(exc. GST)
$60.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.89 |
*price indicative
- RS Stock No.:
- 237-2842
- Mfr. Part No.:
- TRA788 038 60
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | M | |
| Gender | Men | |
| Sub Type | Softshell Bodywarmer | |
| Outer Material | Elastane, Polyester | |
| Number of Pockets | 3 | |
| Lining Material | Polyester | |
| Closure Type | Zipper | |
| Resistance Features | Wind Resistant | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size M | ||
Gender Men | ||
Sub Type Softshell Bodywarmer | ||
Outer Material Elastane, Polyester | ||
Number of Pockets 3 | ||
Lining Material Polyester | ||
Closure Type Zipper | ||
Resistance Features Wind Resistant | ||
Colour Blue | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
The Regatta TRA788 Flux Softshell body warmer is constructed from woven stretch softshell fabric with a durable water resistant finish. Wind resistant, quick drying, super soft handle fabric. Two zipped lower pockets and one chest pocket. Adjustable shock
Colour Grey
Size Medium
Related links
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, S
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, L
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, XL
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, 3XL
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, 2XL
- Regatta Professional TRA915 Blue Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, M
- Regatta Professional TRA907 Navy Wind Resistant M
