Regatta Professional Blue Wind Resistant Men's Bodywarmer, 2XL
- RS Stock No.:
- 237-2839
- Mfr. Part No.:
- TRA788 038 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$56.21
(exc. GST)
$61.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.21 |
*price indicative
- RS Stock No.:
- 237-2839
- Mfr. Part No.:
- TRA788 038 90
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Bodywarmer | |
| Size | 2XL | |
| Gender | Men | |
| Sub Type | Softshell Bodywarmer | |
| Number of Pockets | 3 | |
| Lining Material | Polyester | |
| Outer Material | Polyester, Elastane | |
| Closure Type | Zipper | |
| Resistance Features | Wind Resistant | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Bodywarmer | ||
Size 2XL | ||
Gender Men | ||
Sub Type Softshell Bodywarmer | ||
Number of Pockets 3 | ||
Lining Material Polyester | ||
Outer Material Polyester, Elastane | ||
Closure Type Zipper | ||
Resistance Features Wind Resistant | ||
Colour Blue | ||
Standards/Approvals No | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
The Regatta TRA788 Flux Softshell body warmer is constructed from woven stretch softshell fabric with a durable water resistant finish. Wind resistant, quick drying, super soft handle fabric. Two zipped lower pockets and one chest pocket. Adjustable shock
Colour Grey
Size 2XL
Related links
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, L
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, S
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, XL
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, 3XL
- Regatta Professional Blue Wind Resistant Men's Bodywarmer, M
- Regatta Professional TRA907 Grey Wind Resistant 2XL
- Regatta Professional TRA915 Black Wind Resistant Unisex Bodywarmer, 2XL
- Regatta Professional TRA925 Grey Water Resistant Unisex Bodywarmer, 2XL
