PULSAR Yellow Unisex Bodywarmer, L

This image is representative of the product range

Subtotal (1 unit)*

$131.63

(exc. GST)

$144.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.63

*price indicative

RS Stock No.:
270-6700
Mfr. Part No.:
P422-R-L
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

L

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Bodywarmer

Lining Material

Polyester

Colour

Yellow

Standards/Approvals

EN ISO 20471

Sleeve Type

Detachable

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy