MOLINEL Black Anti-Wave Unisex Gilet, S
- RS Stock No.:
- 258-5855
- Mfr. Part No.:
- 1090 9999 279 / S
- Brand:
- MOLINEL
Subtotal (1 unit)*
$128.60
(exc. GST)
$141.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.60 |
*price indicative
- RS Stock No.:
- 258-5855
- Mfr. Part No.:
- 1090 9999 279 / S
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | S | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Lining Material | 100% Polyester | |
| Resistance Features | Anti-Wave | |
| Colour | Black | |
| Standards/Approvals | No | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size S | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Lining Material 100% Polyester | ||
Resistance Features Anti-Wave | ||
Colour Black | ||
Standards/Approvals No | ||
Sleeve Type Short | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Molinel padded gilet has middle front zip fastening, flap fastened by 4 visible press-studs with a black cap. Product has 1 right patch breast pocket, fastened by a flap with 2 hook-and-loop tabs + 1 inside smartphone pocket accessible via an opening at the top of the flap, pocket reinforced with anti-wave fabric and fastened by a hook and loop tab.
Large zip back pocket
Longer back for warmth
Practical and ergonomic seaming
Double topstitching
- RS Stock No. 0149980
- Mfr. Part No. 5TAT01000S
Each
$57.68
- RS Stock No. 2585852
- Mfr. Part No. 1090 9999 279 / 2XL
Each
$128.60
Related links
- MOLINEL OUTFORCE ELITE Black Unisex Gilet, 2XL
- MOLINEL OUTFORCE ELITE - 1090 Black Unisex Gilet, XL
- MOLINEL OUTFORCE ELITE - 1090 Black Unisex Gilet, M
- MOLINEL OUTFORCE ELITE - 1090 Black Unisex Gilet, L
- MOLINEL Hybrid Orange Breathable Waterproof S 1 EA
- MOLINEL Blue S
- MOLINEL Natural Green Charcoal Grey S
- MOLINEL Black Breathable Parka Jacket, L 1 EA












