Parade OGNA Purple Water Repellent Unisex Gilet, S
- RS Stock No.:
- 193-4424
- Mfr. Part No.:
- 17OGNA**1783TS
- Brand:
- Parade
Subtotal (1 unit)*
$127.69
(exc. GST)
$140.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $127.69 |
*price indicative
- RS Stock No.:
- 193-4424
- Mfr. Part No.:
- 17OGNA**1783TS
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Gilet | |
| Size | S | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Outer Material | 100% Nylon Ripstop | |
| Series | OGNA | |
| Lining Material | Polyester | |
| Number of Pockets | 2 | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent | |
| Colour | Purple | |
| Sleeve Type | Short | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Gilet | ||
Size S | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Outer Material 100% Nylon Ripstop | ||
Series OGNA | ||
Lining Material Polyester | ||
Number of Pockets 2 | ||
Closure Type Zipper | ||
Resistance Features Water Repellent | ||
Colour Purple | ||
Sleeve Type Short | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Light puffa jacket with 140g polyester wadding for the body and 120g for the collar. Contrasting Parade Orange lining
Subtly contrasting reinforcements : sides and back collar
Parade collar protects the back of the neck from the cold
Inverse YKK zip in the middle of the front, avoiding dust penetration through the knit
Invisible low pockets, in the seam. Vertical zip pocket inside the jacket
Armholes can be tightened by a thin elasticated cord
sleeveless polyester puffa jacket, light and strong
Water-resistant
Ripstop fabric which reduces ripping
100% nylon reinforcements
- RS Stock No. 1934422
- Mfr. Part No. 17OGNA**1783TL
Each
$121.31
- RS Stock No. 1934417
- Mfr. Part No. 17OGNA**1713TS
Each
$134.07
- RS Stock No. 1934423
- Mfr. Part No. 17OGNA**1783TM
Each
$127.69
- RS Stock No. 1934426
- Mfr. Part No. 17OGNA**1783TXS
Each
$134.07
Related links
- Parade OGNA Purple Water Repellent Unisex Waistcoat, XS
- Parade OGNA Purple Water Repellent Unisex Waistcoat, L
- Parade OGNA Purple Water Repellent Unisex Waistcoat, M
- Parade OGNA Grey Water Repellent Unisex Waistcoat, S
- Parade OGNA Grey Water Repellent Unisex Waistcoat, XS
- Parade OGNA Grey Water Repellent Unisex Waistcoat, XL
- Parade OGNA Grey Water Repellent Unisex Waistcoat, L
- Parade OGNA Grey Water Repellent Unisex Waistcoat, M












