Delta Plus GDOON Orange, Black Lightweight, Durable Unisex Gilet, 2XL
- RS Stock No.:
- 230-5239
- Mfr. Part No.:
- GDOONGOXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$95.32
(exc. GST)
$104.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.32 |
*price indicative
- RS Stock No.:
- 230-5239
- Mfr. Part No.:
- GDOONGOXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Gilet | |
| Size | 2XL | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Number of Pockets | 3 | |
| Series | GDOON | |
| Outer Material | Polyamide | |
| Lining Material | Taffeta | |
| Closure Type | Zipper | |
| Resistance Features | Lightweight, Durable | |
| Colour | Orange, Black | |
| Standards/Approvals | No | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Gilet | ||
Size 2XL | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Number of Pockets 3 | ||
Series GDOON | ||
Outer Material Polyamide | ||
Lining Material Taffeta | ||
Closure Type Zipper | ||
Resistance Features Lightweight, Durable | ||
Colour Orange, Black | ||
Standards/Approvals No | ||
Sleeve Type Short | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
PU-COATED POLYAMID RIPSTOP DOWN Bodywarmer. Fastening zip under storm flap. Armholes with bias finishing. Low back protection. 3 pockets.;Polyurethane-coated Ripstop polyamide fabric.
Polyester Taffeta lining.
Related links
- Delta Plus GDOON Orange Durable Unisex Gilet, S
- Delta Plus GDOON Orange Lightweight Unisex Gilet, 3XL
- Delta Plus GDOON Orange Lightweight Unisex Gilet, M
- Delta Plus GDOON Black Lightweight Unisex Gilet, L
- Delta Plus GDOON Black Lightweight Unisex Gilet, XL
- Mascot Workwear 18375-511 Black Lightweight 2XL
- Delta Plus STOCKTON3 Green Black 2XL
- Mascot Workwear 18375-511 Green Lightweight 2XL
