Delta Plus STOCKTON3 Green, White, Black, Yellow Cold Resistant Unisex Gilet, 2XL
- RS Stock No.:
- 251-7484
- Mfr. Part No.:
- STOC3GGXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$78.77
(exc. GST)
$86.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.77 |
*price indicative
- RS Stock No.:
- 251-7484
- Mfr. Part No.:
- STOC3GGXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 2XL | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Bodywarmer | |
| Lining Material | Wadded Polyester Taffeta | |
| Outer Material | Cotton, Polyester | |
| Series | STOCKTON3 | |
| Number of Pockets | 9 | |
| Closure Type | Fastening with Zip | |
| Resistance Features | Cold Resistant | |
| Colour | Green, White, Black, Yellow | |
| Standards/Approvals | Regulation (EU) 2016/425 EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 2XL | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Bodywarmer | ||
Lining Material Wadded Polyester Taffeta | ||
Outer Material Cotton, Polyester | ||
Series STOCKTON3 | ||
Number of Pockets 9 | ||
Closure Type Fastening with Zip | ||
Resistance Features Cold Resistant | ||
Colour Green, White, Black, Yellow | ||
Standards/Approvals Regulation (EU) 2016/425 EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Delta Plus multipocket bodywarmer. Fastening with zip under storm flap and 9 pockets. Quilted twill 65% polyester 35% cotton 245 g/m².
Wadded polyester Taffeta lining
Colour Navy blue-Royal blue, Dark grey, Grey-Orange
Size S, M, L, XL, XXL, 3XL
