Delta Plus MACH 2 Yellow, White, Green, Black Cold Resistant Unisex Gilet, S

Subtotal (1 unit)*

$80.64

(exc. GST)

$88.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.64

*price indicative

RS Stock No.:
251-7481
Mfr. Part No.:
STOC3GGPT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Gilet

Size

S

Gender

Unisex

Sub Type

Bodywarmer

Series

MACH 2

Lining Material

Wadded Polyester Taffeta

Number of Pockets

9

Outer Material

Polyester, Cotton

Closure Type

Fastening with Zip

Resistance Features

Cold Resistant

Colour

Yellow, White, Green, Black

Standards/Approvals

Regulation (EU) 2016/425 EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
VN
The Delta Plus multipocket bodywarmer. Fastening with zip under storm flap and 9 pockets. Quilted twill 65% polyester 35% cotton 245 g/m².

Wadded polyester Taffeta lining

Colour Navy blue-Royal blue, Dark grey, Grey-Orange

Size S, M, L, XL, XXL, 3XL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy