Nine worths ARSENAL Anthracite Soft, Comfortable Men's Work Vest, XL

Subtotal (1 unit)*

$80.97

(exc. GST)

$89.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.97

*price indicative

RS Stock No.:
282-724
Mfr. Part No.:
1437-G-XL
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Vest

Size

XL

Gender

Men

Sub Type

Jacket

Series

ARSENAL

Number of Pockets

5

Closure Type

Zipper

Resistance Features

Soft, Comfortable

Colour

Anthracite

Sleeve Type

Long

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work jacket is designed for those who demand both style and functionality in their gear. Crafted with a robust 300g/m² polyester fabric, it offers impressive durability and a pleasing aesthetic that suits various professional environments. The gilet showcases intelligent design with reinforced shoulders and pockets, making it both practical and comfortable.

Multiple pockets provide secure storage for tools and personal items

Breathable fabric maintains comfort even during extended wear

Stylish yet functional design suitable for various work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy