Panasonic PAN1721-TI Bluetooth Chip 4.0

  • RS Stock No. 787-0449
  • Mfr. Part No. ENW89835A1KF
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PAN172x Series Bluetooth 4.0 Smart Modules

The PAN172x is a short-range, Class 2, BLE single-mode wireless module for integrating Bluetooth functionality into systems requiring low power consumption. Very low power sleep modes are available and short transition times between operating modes further reduce power consumption.

Bluetooth 4.0 Smart modules using Low Energy Protocol
Uses a System-on-Chip with a programmable 8051 microcontroller core
Texas Instruments CC2540 SoC (PAN1720 RS 787-0437 and 759-5350)
Texas Instruments CC2541 SoC (PAN1721 RS 787-0446 and 787-0449)
RF Output Power: +4dBm (PAN1720), 0dBm (PAN1721)
Receiver sensitivity: -94dBm
Communication: USB (PAN1720), I2C (PAN1721)
Texas Instruments stack (PAN172x-TI RS 787-0449 RS 787-0437)
BlueRadios stack (PAN172x-BR RS 787-0446 RS 759-5350)
On-board chip antenna
No external components needed
Fast Connection Setup
Internal crystal oscillator (26MHz)
Internal 32kHz crystal oscillator for Sleep Timer
2 x USART
Five channel DMA
Battery Monitor and Temperature sensor
Integrated RFI shielding
Power supply: +2.0 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 15.6 x 8.7 x 1.9mm
Applications: Remote sensing/control, local communication for the Internet-of-Things (IoT)

Note

The PAN1720-ETU (Easy-to-Use) development platform is available as RS 759-5362.

Bluetooth - Panasonic

Specifications
Attribute Value
Bluetooth Version 4.0
Maximum Output Power 0dBm
Receiver Sensitivity -96dBm
Supported Bus Interfaces USART
Dimensions 14.5 x 8.2 x 3mm
Height 3mm
Length 14.5mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 8.2mm
398 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 21.95
(exc. GST)
$ 24.15
(inc. GST)
units
Per unit
1 - 9
$21.95
10 - 19
$19.90
20 - 49
$19.50
50 - 249
$18.22
250 +
$15.72
Related Products
The RN4870 module is based on the IS187x ...
Description:
The RN4870 module is based on the IS187x Bluetooth device and provides a complete solution to implement Bluetooth 42 Low Energy connectivity. The module is interfaced to a host MCU via a UART serial port using Microchip’s ASCII command set ...
MDBT42Q is a BT 40, BT 4.1 and ...
Description:
MDBT42Q is a BT 40, BT 4.1 and BT 4.2 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52832 SoC solution, which incorporates: GPIO, SPI, UART, I2C, I2S, PWM and ADC interfaces for connecting peripherals and sensors. ...
Bluetooth® Version: 50 (2Mbps mode)Frequency: 2402 to 2480 ...
Description:
Bluetooth® Version: 50 (2Mbps mode)Frequency: 2402 to 2480 MHz Output power: +4d Bm typ.Single power supply: 1.7 - 3.6VSingle Mode Bluetooth® low energy Integrated System Clock Integrated high performance pattern antennaARM Cortex M4F 32bit processor and 512KB flash and 64KB ...
Frequency: 2402 to 2480 MHz Output power: +4d ...
Description:
Frequency: 2402 to 2480 MHz Output power: +4d Bm typSingle power supply: 1.8 - 3.6VSingle Mode Bluetooth® low energy Integrated System/Sleep Clock Integrated high performance ceramic chip antennaARM Cortex M0 32bit processor and 256KB flash and 32KB RAMInterface: SPI, UART, ...