Infineon CYBT-213043-02 Bluetooth Module 5.0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.20

(exc. GST)

$18.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.20
10 - 99$15.49
100 - 249$13.94
250 - 399$12.54
400 +$11.30

*price indicative

Packaging Options:
RS Stock No.:
260-1017
Mfr. Part No.:
CYBT-213043-02
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Bluetooth Module

Bluetooth Class

Class 2

Bluetooth Version

5.0

Data Rate

2Mbps

Maximum Output Power

4dBm

Receiver Sensitivity

-92dBm

Frequency

96MHz

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISED, CE, MIC, FCC

Width

16.61mm

Length

12mm

Height

0.8mm

The Infineon Bluetooth Modules enables the evaluation of SIG mesh functionality using the Bluetooth 5.0 module which is an integrated, fully-certified, programmable dual-mode Bluetooth module with Bluetooth mesh support designed to reduce time-to-market.

User switch

Power measurement jumper

Coin cell battery holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy