PREVOST 12 bar Air Blow Gun, ISOB 6 Air Inlet (BSP)
- RS Stock No.:
- 216-7374
- Mfr. Part No.:
- IBG 06ECR
- Brand:
- PREVOST
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7374
- Mfr. Part No.:
- IBG 06ECR
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Blow Gun | |
| Inlet Size | ISOB 6 | |
| Sound Level | 87dBA | |
| Operating Pressure | 12bar | |
| Inlet Thread Standard | ISOB 6 | |
| Nozzle Material | Polyamide Composite | |
| Trigger Type | Short Lever | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Blow Gun | ||
Inlet Size ISOB 6 | ||
Sound Level 87dBA | ||
Operating Pressure 12bar | ||
Inlet Thread Standard ISOB 6 | ||
Nozzle Material Polyamide Composite | ||
Trigger Type Short Lever | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The PREVOST prevoS1 blow gun with protective air curtain has 12 bar maximum operating pressure and 87 dBA sound level. It has polyamide composite body and 2.1 bar dynamic pressure at 10 mm at 6 bar. It has built in adaptor and temperature range from 15°C to +70°C.
It has a compact body
Related links
- PREVOST 12 bar Air Blow Gun
- PREVOST 12 bar Blow Gun
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- PREVOST 10.00 bar Air Blow Gun
- PREVOST 10 bar Air Blow Gun
- PREVOST 6 bar Blow Gun, ISOB 6 Air Inlet (BSP)
- HAZET 10.34 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- Legris 10 bar Air Blow Gun, G 1/4 Air Inlet (BSP)
