PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Female BSP
- RS Stock No.:
- 135-8720
- Mfr. Part No.:
- ISI 061101CP
- Brand:
- PREVOST
Subtotal (1 unit)*
$60.01
(exc. GST)
$66.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 635 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.01 |
*price indicative
- RS Stock No.:
- 135-8720
- Mfr. Part No.:
- ISI 061101CP
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Safety Quick Connect Coupling | |
| Thread Standard | BSP | |
| Thread Size | 1/4 in | |
| Series | prevoS1 ISI 06 | |
| Material | Composite Body | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO B6 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Safety Quick Connect Coupling | ||
Thread Standard BSP | ||
Thread Size 1/4 in | ||
Series prevoS1 ISI 06 | ||
Material Composite Body | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO B6 | ||
- COO (Country of Origin):
- FR

ISO B6 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with US MIL 4109 and ISO 6150 profile B fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Flow rate 833 L/min @ 6 bar;• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with ISO 6150 B6 and MIL 4109 couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile
Applications
• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education
ISO B6 Connectors
- RS Stock No. 1358761
- Mfr. Part No. CSI 061101CP
Each
$62.49
- RS Stock No. 1358803
- Mfr. Part No. BSI 061101CP
Each
$63.81
- RS Stock No. 1358781
- Mfr. Part No. ESI 071101CP
Each
$72.93
- RS Stock No. 1358822
- Mfr. Part No. ASI 061101CP
Each
$71.35
Related links
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/4 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling For Bulkhead, 1/4 in Male BSP











