MECATRACTION, S double crimp Insulated Ring Terminal, 3 mm Stud Size, Red

Subtotal (1 box of 100 units)*

$60.60

(exc. GST)

$66.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$0.606$60.60

*price indicative

RS Stock No.:
265-0388
Mfr. Part No.:
C100SA3
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Ring Terminal

Series

S double crimp

Insulation

Insulated

Insulation Material

Polycarbonate

Inner Ring Diameter

1.7mm

Outer Ring Diameter

3mm

Overall Length

17.3mm

Stud Size

3 mm

Colour

Red

Contact Material

Tinned Copper

Contact Plating

Tin

Standards/Approvals

UL94V0, IEC60352-2

Maximum Operating Temperature

125°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction pre-insulated double crimp ring terminal are use for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin p

Barrel with funnel entry

Grooves in the barrel for a better electrical contact and a better tensile strength

Polycarbonate insulation sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy