JST Insulated Crimp Blade Terminal 18 mm Blade Length, 22 AWG to 16 AWG, Red

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

$440.09

(exc. GST)

$484.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Box(es)
Per Box
Per unit*
1 - 1$440.09$0.44
2 - 3$429.08$0.429
4 +$422.49$0.422

*price indicative

RS Stock No.:
166-7383
Mfr. Part No.:
FV1.25-AF2.3A(LF)K
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Blade Terminal

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size mm²

0.25mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

1.65mm²

Maximum Wire Size AWG

16AWG

Overall Length

27.2mm

Blade Length

18mm

Blade Width

2.3mm

Inside Diameter

4mm

Blade Thickness

800μm

Hooked

No

Standards/Approvals

RoHS

Colour

Red

COO (Country of Origin):
JP

JST AF Type Insulated Crimp Blade Terminals


AF type insulated crimp blade terminals with high resistance to heat, cold, oil, fire and excellent insulating performance. The vinyl insulation offers both insulation properties and flame resistance. The flared entry design allows wire to be quickly and easily inserted into the terminal. These AF type insulated crimp blade terminals are MADE from oxygen free copper which has high electroconductivity. Oxygen free copper also has excellent electrical and mechanical characteristics which surpass those of other copper materials. The toughness of oxygen free copper means it can be safely brazed without hydrogen embrittlement allowing high strength brazed seams to be produced on the terminals.

Features and Benefits


Vinyl insulation with high insulation properties and flame resistance

High resistance to heat, cold and fire

Flared wire entry for quick and simple wire insertion

Oxygen free copper with high electroconductivity, electrical and mechanical characteristics

High strength brazed seams

Temperature rating of 75°

JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy