TE Connectivity, PLASTI-GRIP Insulated Crimp Blade Terminal 10.3 mm Blade Length, 16 AWG to 14 AWG, Blue

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

$902.34

(exc. GST)

$992.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 07 June 2027
  • Plus 1 unit(s) shipping from 14 June 2027
  • Plus 1 unit(s) shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$902.34$0.902
5 +$872.56$0.873

*price indicative

RS Stock No.:
164-1461
Mfr. Part No.:
131444
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Blade Terminal

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Minimum Wire Size mm²

1mm²

Minimum Wire Size AWG

16AWG

Overall Length

23mm

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.6mm²

Blade Length

10.3mm

Blade Width

2.95mm

Blade Thickness

790μm

Inside Diameter

4.9mm

Hooked

No

Colour

Blue

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper

TE Connectivity PLASTI-GRIP Blade Wire Crimp Terminals


PLASTI-GRIP blade wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP blade crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Note

Not for use with double wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy