TE Connectivity, PLASTI-GRIP Insulated Crimp Blade Terminal 11.8 mm Blade Length, 12 AWG to 10 AWG, Yellow
- RS Stock No.:
- 164-1462
- Mfr. Part No.:
- 131445
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$679.50
(exc. GST)
$747.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.359 | $679.50 | - |
| 2500 + | $1.223 | $611.50 | 10% |
*price indicative
- RS Stock No.:
- 164-1462
- Mfr. Part No.:
- 131445
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Blade Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Minimum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 29.4mm | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Blade Length | 11.8mm | |
| Blade Width | 4.2mm | |
| Inside Diameter | 6.4mm | |
| Blade Thickness | 1.02mm | |
| Hooked | No | |
| Standards/Approvals | No | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Blade Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Minimum Wire Size mm² 2.6mm² | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 29.4mm | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Blade Length 11.8mm | ||
Blade Width 4.2mm | ||
Inside Diameter 6.4mm | ||
Blade Thickness 1.02mm | ||
Hooked No | ||
Standards/Approvals No | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
TE Connectivity PLASTI-GRIP Blade Wire Crimp Terminals
PLASTI-GRIP blade wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP blade crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Note
Not for use with double wire
Related links
- TE Connectivity 12 AWG to 10 AWG, Yellow
- TE Connectivity 16 AWG to 14 AWG, Blue
- TE Connectivity 22 AWG to 16 AWG, Red
- TE Connectivity 12 AWG to 10 AWG, Yellow
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- JST Insulated Crimp Blade Terminal 18.6 mm Blade Length Yellow
- RS PRO Insulated Crimp Blade Terminal 10 mm Blade Length Yellow
