JST, FV Insulated Crimp Blade Terminal 9 mm Blade Length, 16 AWG to 14 AWG, Blue
- RS Stock No.:
- 688-1234
- Mfr. Part No.:
- FVWS2-1AF
- Brand:
- JST
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 688-1234
- Mfr. Part No.:
- FVWS2-1AF
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | FV | |
| Product Type | Crimp Blade Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18mm | |
| Maximum Wire Size mm² | 2.6mm² | |
| Blade Length | 9mm | |
| Blade Width | 2.8mm | |
| Inside Diameter | 4.5mm | |
| Blade Thickness | 800μm | |
| Hooked | No | |
| Standards/Approvals | No | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series FV | ||
Product Type Crimp Blade Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18mm | ||
Maximum Wire Size mm² 2.6mm² | ||
Blade Length 9mm | ||
Blade Width 2.8mm | ||
Inside Diameter 4.5mm | ||
Blade Thickness 800μm | ||
Hooked No | ||
Standards/Approvals No | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation
JST Insulated Crimp Terminals
- RS Stock No. 6881256
- Mfr. Part No. FVWS2-AFW
Each (In a Pack of 100)
$0.474
- RS Stock No. 6881199
- Mfr. Part No. FVWS1.25-AF3A-S(LF)
Each (In a Pack of 100)
$0.956
- RS Stock No. 1667463
- Mfr. Part No. FVWS1.25-AF2.3B(LF)
1 Box of 1000
$344.32
Each (In a Pack of 100)
$0.646










