TE Connectivity, PLASTI-GRIP Insulated Crimp Blade Terminal 13 mm Blade Length, 22 AWG to 16 AWG, Red
- RS Stock No.:
- 164-1460
- Distrelec Article No.:
- 304-60-996
- Mfr. Part No.:
- 131443
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$431.30
(exc. GST)
$474.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $431.30 | $0.431 |
| 5 + | $388.19 | $0.388 |
*price indicative
- RS Stock No.:
- 164-1460
- Distrelec Article No.:
- 304-60-996
- Mfr. Part No.:
- 131443
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Blade Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 23mm | |
| Maximum Wire Size mm² | 1.65mm² | |
| Blade Length | 13mm | |
| Blade Width | 2.95mm | |
| Blade Thickness | 790μm | |
| Inside Diameter | 3.6mm | |
| Hooked | No | |
| Colour | Red | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Blade Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 23mm | ||
Maximum Wire Size mm² 1.65mm² | ||
Blade Length 13mm | ||
Blade Width 2.95mm | ||
Blade Thickness 790μm | ||
Inside Diameter 3.6mm | ||
Hooked No | ||
Colour Red | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper | ||
TE Connectivity PLASTI-GRIP Blade Wire Crimp Terminals
PLASTI-GRIP blade wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP blade crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Note
Not for use with double wire
Related links
- TE Connectivity 22 AWG to 16 AWG, Red
- TE Connectivity 16 AWG to 14 AWG, Blue
- TE Connectivity 12 AWG to 10 AWG, Yellow
- RS PRO Insulated Crimp Blade Terminal 13 mm Blade Length Red
- TE Connectivity Hooked 22 AWG to 16 AWG, Black
- TE Connectivity 22 AWG to 16 AWG, Red
- TE Connectivity 22 AWG to 16 AWG, Red
- JST Insulated Crimp Blade Terminal 18 mm Blade Length Red
