HellermannTyton, FBD2L Insulated Blade Terminal 18 mm Blade Length, 16 AWG to 14 AWG, Blue
- RS Stock No.:
- 850-169
- Mfr. Part No.:
- FBD2L
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 100 units)*
$18.75
(exc. GST)
$20.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.75 | $0.188 |
*price indicative
- RS Stock No.:
- 850-169
- Mfr. Part No.:
- FBD2L
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Blade Terminal | |
| Series | FBD2L | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Overall Length | 28mm | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Blade Length | 18mm | |
| Blade Width | 2.4mm | |
| Inside Diameter | 5mm | |
| Hooked | No | |
| Standards/Approvals | RoHS | |
| Colour | Blue | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Blade Terminal | ||
Series FBD2L | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Overall Length 28mm | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Blade Length 18mm | ||
Blade Width 2.4mm | ||
Inside Diameter 5mm | ||
Hooked No | ||
Standards/Approvals RoHS | ||
Colour Blue | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
