RS PRO Insulated Crimp Blade Terminal 18 mm Blade Length, 16 AWG to 14 AWG, Blue

Get a bulk buy discount

Add 1000 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$51.90

(exc. GST)

$57.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.519$51.90-
1000 - 1900$0.503$50.303%
2000 - 4900$0.487$48.706%
5000 - 24900$0.477$47.708%
25000 +$0.393$39.3024%

*price indicative

RS Stock No.:
178-7252
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Blade Terminal

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Overall Length

29.3mm

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2.5mm²

Blade Length

18mm

Blade Width

2.8mm

Blade Thickness

800μm

Inside Diameter

2.3mm

Hooked

No

Colour

Blue

Standards/Approvals

No

Contact Material

Copper

COO (Country of Origin):
TW
The RS PRO Insulated blade terminals has 18mm of blade length and blue in colour.

Contact Material: Copper

Each (In a Pack of 100)
$0.581
Each (In a Bag of 100)
$0.613
Each (In a Bag of 500)
$0.943
Each (In a Pack of 100)
$0.577

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy