Diodes Inc FMMT555TA Transistor, -1 A PNP, -150 V, 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-2362
Mfr. Part No.:
FMMT555TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-150V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-160V

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

50

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500mW

Maximum Transition Frequency ft

100MHz

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.5mm

Series

FMMT555

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy