Infineon BFP650FH6327XTSA1 NPN RF Bipolar Transistor, 150 mA, 13 V, 4-Pin TSFP
- RS Stock No.:
- 897-7286
- Mfr. Part No.:
- BFP650FH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
$12.52
(exc. GST)
$13.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 735 | $0.835 | $12.53 | - |
| 750 - 1485 | $0.821 | $12.32 | 1% |
| 1500 + | $0.801 | $12.02 | 4% |
*price indicative
- RS Stock No.:
- 897-7286
- Mfr. Part No.:
- BFP650FH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon BFP650FH6327XTSA1 NPN RF Bipolar Transistor 13 V, 4-Pin TSFP
- Infineon BFP650H6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon RF Bipolar Transistor 13 V, 4-Pin TSFP-4-1
- Infineon BFP650FH6327XTSA1 RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon RF Bipolar Transistor 13 V, 4-Pin SOT-343
- Infineon NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon BFP640FH6327XTSA1 NPN RF Bipolar Transistor 4 V, 4-Pin TSFP
- Infineon RF Bipolar Transistor 10 V, 4-Pin TSFP-4-1
