Infineon BFP650FH6327XTSA1 NPN RF Bipolar Transistor, 150 mA, 13 V, 4-Pin TSFP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,158.00

(exc. GST)

$1,275.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.386$1,158.00-
6000 - 9000$0.376$1,128.002%
12000 +$0.371$1,113.003%

*price indicative

RS Stock No.:
165-8078
Mfr. Part No.:
BFP650FH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

13 V

Package Type

TSFP

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

13 V

Maximum Emitter Base Voltage

1.2 V

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.4 x 0.8 x 0.55mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy