ROHM IMT1AT110 Dual PNP Transistor, -150 mA, -50 V, 6-Pin SC-74
- RS Stock No.:
- 826-8550
- Mfr. Part No.:
- IMT1AT110
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-8550
- Mfr. Part No.:
- IMT1AT110
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 150 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SC-74 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | -60 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 150 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SC-74 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage -60 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
- COO (Country of Origin):
- TH
Related links
- ROHM IMX1T110 Dual NPN Transistor 50 V, 6-Pin SOT-457 (SC-74)
- Infineon BC856UE6327HTSA1 Dual PNP Transistor 65 V, 6-Pin SC-74
- ROHM IMD10AT108 Dual NPN/PNP Digital Transistor 50 V, 6-Pin SC-74
- ROHM EMZ1T2R Dual NPN/PNP Transistor 50 V, 6-Pin SOT-563
- Infineon SMBT3904UPNE6327HTSA1 Dual NPN + PNP Transistor 40 V, 6-Pin SC-74
- Toshiba HN1B04FU-Y(TE85L 150 mA 6-Pin US
- Infineon SMBT3906UE6327HTSA1 PNP Transistor 40 V, 6-Pin SC-74
- ROHM UMT1NTN Transistor -50 V, 6-Pin UMT
