Infineon BCX42E6433HTMA1 PNP Transistor, 800 mA, 125 V, 3-Pin SOT-23
- RS Stock No.:
- 857-8407
- Mfr. Part No.:
- BCX42E6433HTMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8407
- Mfr. Part No.:
- BCX42E6433HTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- ROHM 2SB1197KT146Q/R PNP Transistor -32 V, 3-Pin SOT-346
- onsemi BC32725BU PNP Transistor -45 V, 3-Pin TO-92-3
- onsemi BC327BU PNP Transistor -50 V, 3-Pin TO-92
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor -60 V, 3-Pin SOT-23
- onsemi KSA1298YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi BSR16 Transistor -60 V, 3-Pin SOT-23
- Diodes Inc BCW68HTA Transistor -45 V, 3-Pin SOT-23
