ROHM 2SA2029T2LQ Transistor, 150 mA PNP, 50 V, 3-Pin VMT
- RS Stock No.:
- 475-9740
- Mfr. Part No.:
- 2SA2029T2LQ
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.20 | $20.00 |
| 200 - 400 | $0.194 | $19.40 |
| 500 - 900 | $0.188 | $18.80 |
| 1000 - 1900 | $0.182 | $18.20 |
| 2000 + | $0.177 | $17.70 |
*price indicative
- RS Stock No.:
- 475-9740
- Mfr. Part No.:
- 2SA2029T2LQ
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | VMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 140MHz | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | PNP | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 1.3mm | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Series | 2SA2029 | |
| Width | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type VMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 140MHz | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity PNP | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 1.3mm | ||
Height 550μm | ||
Standards/Approvals No | ||
Series 2SA2029 | ||
Width 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
- RS Stock No. 4759734P
- Mfr. Part No. 2SA1774TLR
- RS Stock No. 2672252P
- Mfr. Part No. 2SA1774E3HZGTLQ
- RS Stock No. 0265142P
- Mfr. Part No. 2SD2351U3T106W
- RS Stock No. 2672252
- Mfr. Part No. 2SA1774E3HZGTLQ
Related links
- ROHM 2SC5658T2LQ Transistor 50 V, 3-Pin VMT
- ROHM Transistor -50 V, 3-Pin EMT3
- ROHM 2SA1037AKT146Q/R Transistor -50 V, 3-Pin SOT-346
- ROHM 2SA1576U3T106 Transistor -50 V, 3-Pin SOT-323
- ROHM 2SA1774TLR Transistor 50 V, 3-Pin EMT
- ROHM 2SA1037AKT146Q Transistor -50 V, 3-Pin SOT-346
- ROHM 2SA1774E3HZGTLQ Transistor -50 V, 3-Pin EMT3
- ROHM Transistor -50 V, 3-Pin SOT-323










