Infineon BCW61BE6327HTSA1 PNP Transistor, 100 mA, 32 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
857-8393
Mfr. Part No.:
BCW61BE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

32 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-32 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.9mm

Maximum Operating Temperature

+150 °C

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy