Nexperia BCW29,215 Transistor, -100 mA PNP, -32 V, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

$252.00

(exc. GST)

$277.20

(inc. GST)

RS Stock No.:
146-0546
Mfr. Part No.:
BCW29,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-32V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-32V

Maximum Power Dissipation Pd

250mW

Maximum Transition Frequency ft

100MHz

Transistor Polarity

PNP

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

90

Pin Count

3

Maximum Operating Temperature

150°C

Height

1.1mm

Series

BCW29

Standards/Approvals

RoHS

Width

2.5mm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy