ROHM 2SB1275TLP Transistor, 3-Pin SC-63
- RS Stock No.:
- 826-8346
- Mfr. Part No.:
- 2SB1275TLP
- Brand:
- ROHM
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.97
(exc. GST)
$17.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 110 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.597 | $15.97 | - |
| 20 - 40 | $1.548 | $15.48 | 3% |
| 50 - 90 | $1.502 | $15.02 | 5% |
| 100 - 190 | $1.471 | $14.71 | 7% |
| 200 + | $1.437 | $14.37 | 10% |
*price indicative
- RS Stock No.:
- 826-8346
- Mfr. Part No.:
- 2SB1275TLP
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Package Type | SC-63 | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Package Type SC-63 | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
- COO (Country of Origin):
- TH
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SC5103TLQ NPN Transistor 60 V, 3-Pin SC-63
- ROHM 2SB1182TLQ/R Transistor -32 V, 3-Pin SC-63
- ROHM DTC143EUBTL Digital Transistor, 3-Pin SC-85
- Toshiba 2SC5712(TE12L 3 A NPN 3-Pin SC-62
- Toshiba 2SA2059(TE12L -3 A PNP 3-Pin SC-62
- ROHM 2SA2071T100Q PNP Transistor -60 V, 3-Pin SC-62
- onsemi Transistor 50 V, 3-Pin SC-70
- onsemi MUN2214T1G Transistor 50 V, 3-Pin SC-59
