ROHM 2SB1182TLQ/R Transistor, -2 A PNP, -32 V, 3-Pin SC-63
- RS Stock No.:
- 320-7888
- Mfr. Part No.:
- 2SB1182TLQ/R
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.67
(exc. GST)
$7.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 880 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.667 | $6.67 | - |
| 20 - 90 | $0.647 | $6.47 | 2% |
| 100 - 190 | $0.627 | $6.27 | 5% |
| 200 - 390 | $0.608 | $6.08 | 8% |
| 400 + | $0.59 | $5.90 | 11% |
*price indicative
- RS Stock No.:
- 320-7888
- Mfr. Part No.:
- 2SB1182TLQ/R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -2A | |
| Maximum Collector Emitter Voltage Vceo | -32V | |
| Package Type | SC-63 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Transition Frequency ft | 100MHz | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 10W | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Series | 2SB1182 | |
| Width | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -2A | ||
Maximum Collector Emitter Voltage Vceo -32V | ||
Package Type SC-63 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Transition Frequency ft 100MHz | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 10W | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Height 2.3mm | ||
Series 2SB1182 | ||
Width 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
PNP Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SC5103TLQ NPN Transistor 60 V, 3-Pin SC-63
- ROHM 2SB1197KT146Q/R PNP Transistor -32 V, 3-Pin SOT-346
- ROHM 2SB1275TLP Transistor, 3-Pin SC-63
- ROHM 2SA1577T106Q Bipolar Transistor -32 V, 3-Pin SOT-323
- ROHM 2SB1197KT146Q Transistor -32 V, 3-Pin SOT-346
- ROHM Bipolar Transistor -32 V, 3-Pin SOT-323
- ROHM Transistor -32 V, 3-Pin SOT-346
- Nexperia Transistor -32 V, 3-Pin SOT-23
