Diodes Inc MMBT3906T-7-F Transistor, -200 mA PNP, -40 V, 3-Pin SOT-523
- RS Stock No.:
- 823-1460
- Mfr. Part No.:
- MMBT3906T-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 800 more to save -
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$13.80
(exc. GST)
$15.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 700 | $0.138 | $13.80 | - |
| 800 - 1400 | $0.138 | $13.80 | - |
| 1500 + | $0.133 | $13.30 | 3% |
*price indicative
- RS Stock No.:
- 823-1460
- Mfr. Part No.:
- MMBT3906T-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-523 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | MMBT3906T | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Length | 1.7mm | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-523 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series MMBT3906T | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Length 1.7mm | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
- RS Stock No. 7114939
- Mfr. Part No. MMST3906-7-F
- RS Stock No. 1220627
- Mfr. Part No. MMBT3906-7-F
- RS Stock No. 7114890
- Mfr. Part No. MMBT3904T-7-F
- RS Stock No. 7114890P
- Mfr. Part No. MMBT3904T-7-F
Related links
- Diodes Inc Transistor -40 V, 3-Pin SOT-523
- Diodes Inc MMBT3904T-7-F Transistor 40 V, 3-Pin SOT-523
- Diodes Inc MMST3906-7-F Transistor -40 V, 3-Pin SOT-323
- Diodes Inc MMBT3906-7-F Transistor -40 V, 3-Pin SOT-23
- Diodes Inc MMDT3906-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc DMMT3906W-7-F Transistor -40 V, 6-Pin SOT-363
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
- Diodes Inc BC857CT-7-F Transistor -45 V, 3-Pin SOT-523










