- RS Stock No.:
- 711-5005
- Mfr. Part No.:
- MMDT3906-7-F
- Brand:
- DiodesZetex
Available for back order.
Price (ex. GST) Each (In a Pack of 20)
$0.304
(exc. GST)
$0.334
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $0.304 | $6.08 |
760 - 1480 | $0.30 | $6.00 |
1500 + | $0.292 | $5.84 |
*price indicative
- RS Stock No.:
- 711-5005
- Mfr. Part No.:
- MMDT3906-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Small Signal PNP Transistors, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 200 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 100 |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | -40 V |
Maximum Emitter Base Voltage | -5 V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +150 °C |
Related links
- Diodes Inc MMDT3906-7-F Dual PNP Transistor, -200 mA, -40 V, 6-Pin SOT-363
- Diodes Inc DMMT3906W-7-F Dual PNP Transistor, -200 mA, -40 V, 6-Pin SOT-363
- Diodes Inc MMDT3946-7-F Dual NPN/PNP Transistor, 200 mA, 40 V,...
- Diodes Inc MMDT5401-7-F Dual PNP Transistor, -200 mA, -150 V, 6-Pin SOT-363
- Diodes Inc DMMT3904W-7-F Dual NPN Transistor, 200 mA, 40 V, 6-Pin SOT-363
- onsemi MBT3906DW1T1G Dual PNP Transistor, -200 mA, -40 V, 6-Pin SOT-363
- Diodes Inc MMDT3904-7-F Dual NPN Transistor, 200 mA, 40 V, 6-Pin SOT-363
- Diodes Inc MMDT4413-7-F Dual NPN/PNP Transistor, 600 mA, 40 V,...