Diodes Inc MMBT3906T-7-F Transistor, -200 mA PNP, -40 V, 3-Pin SOT-523
- RS Stock No.:
- 169-7398
- Mfr. Part No.:
- MMBT3906T-7-F
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$219.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.073 | $219.00 | - |
| 6000 - 9000 | $0.072 | $216.00 | $6.00 |
| 12000 + | $0.07 | $210.00 | $36.00 |
*price indicative
- RS Stock No.:
- 169-7398
- Mfr. Part No.:
- MMBT3906T-7-F
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-523 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -40V | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150mW | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 900μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Series | MMBT3906T | |
| Width | 1.75mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-523 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -40V | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150mW | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 900μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Series MMBT3906T | ||
Width 1.75mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc MMBT3906T-7-F Transistor -40 V, 3-Pin SOT-523
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
- Diodes Inc Transistor -45 V, 3-Pin SOT-523
- Diodes Inc Transistor -40 V, 6-Pin SOT-363
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-323
- Diodes Inc Transistor 40 V, 3-Pin SOT-523
- Diodes Inc Transistor 40 V, 6-Pin SOT-363
